Diodes IncorporatedZTX657STZGP BJT
Trans GP BJT NPN 300V 0.5A 1000mW 3-Pin E-Line Box
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.9 |
Package Width | 2.28 |
Package Length | 4.57 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | E-Line |
3 | |
Lead Shape | Through Hole |
Diodes Zetex brings you the solution to your high-voltage BJT needs with their NPN ZTX657STZ general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1000 mW. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 200 °C.