Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.9 |
Package Width | 2.28 |
Package Length | 4.57 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | E-Line |
3 | |
Lead Shape | Through Hole |
If your circuit's specifications require a device that can handle high levels of voltage, Diodes Zetex's PNP ZTX788A general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1000 mW. This bipolar junction transistor has an operating temperature range of -55 °C to 200 °C. It has a maximum collector emitter voltage of 15 V and a maximum emitter base voltage of 5 V.