29
Nuovo
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
29
Nuovo
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
Categories
Protezione del circuito
Distribuzioni elettriche e protezioni
Varistori
ZV 25 K 0805 121 NI R1 HT - Bourns
Video Transcript
Bourns
ZV 25 K 0805 121 NI R1 HT
Varistore
Var MLV 25VAC/31VDC 120A 39V 0805 SMD Automotive AEC-Q200 T/R
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Codice HTS
8533.40.40.00
Automotive
Yes
PPAP
Unknown
Technology
Multilayer
Varistor Voltage (V)
39
Maximum AC Voltage Rating (V)
25
Maximum DC Voltage Rating (V)
31
Maximum Clamping Voltage (V)
65
Tolerance Voltage
10%
Clamping Current (A)
1
Maximum Surge Current (A)
120
Capacitance Value (pF)
260pF
Energy (J)
0.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
0805
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
1.05
Length Tolerance (mm)
±0.25
Depth Tolerance (mm)
±0.2
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 21000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
8 settimane
Price: