Diodes IncorporatedZXSBMR16PT8TABridge Rectifiers
Rectifier Bridge Diode Single 40V 0.4A 8-Pin SM T/R
EAR99 | |
Obsolete | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 3.7(Max) |
Package Length | 6.7(Max) |
PCB changed | 8 |
Standard Package Name | SM |
Supplier Package | SM |
8 |
If you want to convert an alternating current input into a direct current, then this ZXSBMR16PT8TA full bridge rectifier from Diodes Zetex is perfect for you! Its maximum power dissipation is 1000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 90 °C.