Compliant | |
EAR99 | |
Obsolete | |
DRV5023BIQDBZT | |
Automotive | No |
PPAP | No |
Unipolar | |
IC | |
30 | |
85 | |
240 | |
0.031 | |
2.5 | |
12|15|18|24|3.3|5|9 | |
38 | |
2700(Typ) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Implement this DRV5023BIQDBZT Hall effect sensor from Texas Instruments into your project to include proximity switching, positioning, speed detection, and current sensing capabilities. This device's minimum operating supply voltage of 2.5 V, while its maximum is 38 V. This part has a temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |