TC7106A_Typical Application
Typical Application Using TC7106A ADC for Low Parts Count Ratiometric Resistance Measurement
Description
Typical Application Using TC7106A ADC for Low Parts Count Ratiometric Resistance Measurement. A low cost, high resolution indicating meter requires only a display, four resistors and four capacitors. The device is a low-power drain and 9V battery operation make it suitable for portable applications
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
Analog to Digital Converters - ADCs | 1-Channel Single ADC Dual Slope 3 1/2Digit LCD 44-Pin PLCC Tube | ||
Analog to Digital Converters - ADCs | 1-Channel Single ADC Dual Slope 3 1/2Digit LCD 44-Pin MQFP Tray |