Molex0002091102Connector Contact
Contact SKT Crimp ST Cable Mount 14-20AWG Standard .093" Reel
Other Part Names : 08650815
Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Power | |
SKT | |
Crimp | |
Straight | |
10 | |
-40 | |
105 | |
Reel | |
0.398 | |
21.97 | |
5.33 | |
4.83 | |
Standard .093" | |
Cable Mount | |
14-20 |
Easily improve a secured connection with this specially engineered 0002091102 connector contact from Molex. It has a straight body orientation. It has a socket type gender. This has a Connector Headers and PCB Receptacles connector. This product is 21.97 mm long, 4.83 mm tall and 5.33 mm deep. Its wire is 14-20 AWG. This connector contact has an operating temperature range of -40 °C to 105 °C. It uses the crimp termination method.