Molex0008520101Connector Contact

Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel

Other Part Names : 09524064

Never worry about a loose connection again with this 0008520101 connector contact from Molex. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This connector contact has a minimum operating temperature of 0 °C and a maximum of 75 °C. This product is 9.7 mm long, 3.68 mm tall and 2.1 mm deep. Its wire is 22-30 AWG.

84,868 parts: Ships today

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1842+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      84838
      Country Of origin:
      India
         
      • Price: $0.0940
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1842+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      India
      • In Stock: 84,838 parts
      • Price: $0.0940
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1050+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 30 parts
      • Price: $0.0925