Top Searched

Molex0008701040Connector Contact

Contact SKT Crimp ST Cable Mount 22-28AWG SPOX™ Bag

Other Part Names : 10081151

Look no further! This 0008701040 connector contact from Molex will form a strong bind between your wire and the connection! It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product is 7 mm long, 2.2 mm tall and 2.4 mm deep. It uses the crimp termination method. Its wire is 22-28 AWG.

43,154 parts: Ships tomorrow

    Total$0.15Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2023+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 43,154 parts
      • Price: $0.1475