Molex0015246140Connector Power

Conn Power M 14 POS 4.2mm Solder RA Thru-Hole 14 Terminal 1 Port Mini-Fit® BMI Tray

Other Part Names : 19092026

This specially engineered 0015246140 power connector from Molex is designed for various high voltage and current supplies. This HDR connector's 14 contacts that are made out of brass and plated with tin over nickel. It has a right angle body orientation. It has a header type gender. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 V. This connector has a single port. 0015246140 is housed in nylon 6/6. This device has a maximum current rating of 13 A/contact. The component will be shipped in tray format. This product is 36 mm long, 15 mm tall and 20.7 mm deep. Its 14 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C.

5 parts: Ships in 11 days

    Total$0.83Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1741+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 5 parts
      • Price: $0.8312