Other Part Names : 22012165
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shunt | |
F | |
2 | |
1 | |
2.54 | |
Straight | |
5/Contact | |
250V | |
100000 | |
15 | |
-40 | |
105 | |
Bag | |
0.164 | |
5.08 | |
8.81 | |
8.81 | |
SL™ |
Look no further! Use the 0015291025 connector from Molex to optimize the electronic components in any circuit design. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 V. It has a female type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 5 A/contact. This product is 5.08 mm long, 2.54 mm tall and 8.81 mm deep. This terminal block jumper has an operating temperature of -40 to 105 °C. 0015291025 is housed in black polyester.