Molex0015291027Connector Jumpers and Shunts

Conn Shunt F 2 POS 2.54mm ST SL™ Bag

Other Part Names : 22012175

Thanks to Molex's 0015291027 connector, you can arrange components within your circuit in a parallel or series configuration, depending upon your testing requirements. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold. It has a female type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 5 A/contact. 0015291027 is housed in black polyester. This product is 5.08 mm long, 2.54 mm tall and 8.81 mm deep. This terminal block jumper has an operating temperature of -40 to 105 °C.

6,970 parts: Ships today

    Total$0.43Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2227+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      Malaysia
      • In Stock: 6,970 parts
      • Price: $0.4292