Molex 0015921080 Connector SCSI
Conn EBBI RCP 80 POS 2.54mm Solder ST Thru-Hole 80 Terminal 1 Port EBBI™ Tray
Other Part Names : 22282296
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
EBBI | |
RCP | |
80 | |
80 | |
1 | |
Solder | |
2.54 | |
Straight | |
1/Contact | |
30V | |
-40 | |
105 | |
2000 | |
Tray | |
4.505 | |
62.2 | |
9.84 | |
9.8 | |
EBBI™ | |
Copper Alloy | |
Gold Over Nickel | |
Through Hole |
