Molex0015921430Connector SCSI

Conn EBBI RCP 30 POS 2.54mm Solder ST Thru-Hole 30 Terminal 1 Port EBBI™ Tray

Other Part Names : 22283040

Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this ebbi 0015921430 SCSI connector from 0015921430 in order to interface with each other. This RCP connector's 30 contacts that are made out of phosphor bronze and plated with gold. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 30 VAC. This connector has a single port. It has a receptacle type gender. 0015921430 is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. This product is 30.45 mm long, 9.8 mm tall and 7 mm deep. Its 30 terminals use the solder termination method. This SCSI connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 1120
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    10 weeks
    • Price: