Molex0015921500Connector SCSI
Conn EBBI RCP 100 POS 2.54mm Solder ST Thru-Hole 100 Terminal 1 Port EBBI™ Tray
Other Part Names : 22283300
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
EBBI | |
RCP | |
100 | |
100 | |
1 | |
Solder | |
2.54 | |
Straight | |
1/Contact | |
30VAC | |
-40 | |
105 | |
2000 | |
Tray | |
5.851 | |
74.9 | |
7 | |
9.8 | |
EBBI™ | |
Phosphor Bronze | |
Gold Over Nickel | |
Through Hole |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this ebbi 0015921500 SCSI connector from 0015921500 in order to interface with each other. This RCP connector's 100 contacts that are made out of phosphor bronze and plated with gold. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 30 VAC. Its pitch is 2.54 mm. It has a receptacle type gender. 0015921500 is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. Its 100 terminals use the solder termination method. This SCSI connector has an operating temperature range of -40 °C to 105 °C. This product is 74.9 mm long, 9.8 mm tall and 7 mm deep.