50% Off

Molex0016021110Connector Contact

Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Reel

Other Part Names : 22284323

Easily improve a secured connection with this specially engineered 0016021110 connector contact from Molex. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-24 AWG. This connector contact has an operating temperature range of -40 °C to 105 °C. This product is 12.88 mm long, 2.18 mm tall and 1.32 mm deep. It uses the crimp termination method.

46,626 parts: Ships today

    Total$0.04Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2121+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Malaysia
      • In Stock: 46,626 parts
      • Price: $0.0430