Molex 0022051042 Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-Latch Bag
Other Part Names : 22568087
Product Technical Specifications
Compliant | |
EAR99 | |
NRND | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
4 | |
1 | |
Solder | |
2.5 | |
Right Angle | |
3/Contact | |
250V | |
1000 | |
20 | |
-40 | |
105 | |
30 | |
Bag | |
0.4984 | |
9.5 | |
13.3 | |
6.3 | |
Mini-Latch | |
Contact Plating Thickness | 5.08um |
3.4 | |
Through Hole |
