Top Purchased
Molex0026605020Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS 3.96mm Solder RA Side Entry Thru-Hole KK Bag
Other Part Names : 151660053
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Easily mount this wire to board 0026605020 header connector from Molex onto your PCB project to support a variety of physical configuration options. This HDR connector's 2 contacts that are made out of brass and plated with tin over copper. Its pitch is 3.96 mm. It has a maximum voltage rating of 250 V. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 7 A/contact. This product is 7.77 mm long, 10.01 mm tall and 23.14 mm deep. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0026605020 is housed in white polyester.