SCHURTER0031.1673Fuse Accessories
Fuse Holder 10A 600VDC Panel Mount Solder Lug Box
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | Unknown |
PPAP | Unknown |
Often, this fuse holder 0031.1673 from Schurter is an essential additional feature when incorporating fuses into circuits. The voltage rating is 250VAC. This device has a current rating of 20 A @ UL and 10@VDE. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 45 mm long with a diameter of 16.2 mm.