SCHURTER0031.2304Fuse Accessories
Fuse Holder 16A 500VAC Panel Mount Quick Connect Box
Compliant with Exemption | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Fuse Holder | |
Miniature | |
5 X 20|6.3 X 32 | |
1 | |
16@VDE|30@(CSA/UL) | |
500VAC@VDE|600VAC@(CSA/UL)|600VDC@(CSA/UL) | |
-40 | |
85 | |
Quick Connect | |
Box | |
N/R | |
N/A | |
N/A | |
63 | |
15 | |
N/R | |
Thermoplastic | |
Black | |
Panel Mount |