SCHURTER 0031.3558 Fuse Accessories

Fuse Holder 10A 250VAC Through Hole Pin Box

In order to safely and conveniently replace a fuse in a circuit this fuse holder 0031.3558 from Schurter will be needed. This device has a current rating of 12 A @ UL and 10@VDE. The voltage rating is 250VAC. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31.5 mm long, 10.06 mm tall and 12 mm deep.

A datasheet is only available for this product at this time.

SCHURTER0031.3558Fuse Accessories

Fuse Holder 10A 250VAC Through Hole Pin Box

In order to safely and conveniently replace a fuse in a circuit this fuse holder 0031.3558 from Schurter will be needed. This device has a current rating of 12 A @ UL and 10@VDE. The voltage rating is 250VAC. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 31.5 mm long, 10.06 mm tall and 12 mm deep.

A datasheet is only available for this product at this time.