Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Fuse Holder | |
Miniature | |
5 X 20 | |
1 | |
6.3@VDE|12@UL | |
250VAC | |
-40 | |
85 | |
Pin | |
Box | |
12.5(Max) | |
N/R | |
N/R | |
33.9 | |
33.9 | |
Thermoplastic | |
Black | |
Through Hole |
In order to safely and conveniently replace a fuse in a circuit this fuse holder 0031.3701 from Schurter will be needed. This device has a current rating of 6.3 A @ VDE and 12@UL. The voltage rating is 250VAC. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 33.9 mm tall with a diameter of 12.5(Max) mm.