| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
This fuse holder 0031.7601 from Schurter will provide additional safety and convenience features for fuses in electrical circuits. This device has a current rating of 6.3 A @ (CSA/UL). The voltage rating is 250V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product is 4.4 mm tall with a diameter of 9.5 mm.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
