SCHURTER 0033.4518 Switch Selector
Switch Selector N.O./N.C. SPDT 60° Slotted Spindle 6.3A 250VAC Solder Panel Mount
Switch Selector N.O./N.C. SPDT 60° Slotted Spindle 6.3A 250VAC Solder Panel Mount
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Switch Configuration | N.O./N.C. |
Actuator Style | Slotted Spindle |
Pole Throw Configuration | SPDT |
Angle of Throw (°) | 60 |
Number of Positions | 2 |
Maximum Current Rating (A) | 6.3@250VAC |
Maximum AC Voltage Rating (V) | 250 |
Dielectric Strength | >4000VAC |
Minimum Insulation Resistance (MOhm) | >10000 |
Maximum Contact Resistance (mOhm) | <10 |
Electrical Life (Cycles) | 300 |
Mounting | Panel Mount |
Termination Style | Solder |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
A datasheet is only available for this product at this time.
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Switch Selector N.O./N.C. SPDT 60° Slotted Spindle 6.3A 250VAC Solder Panel Mount
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Switch Configuration | N.O./N.C. |
Actuator Style | Slotted Spindle |
Pole Throw Configuration | SPDT |
Angle of Throw (°) | 60 |
Number of Positions | 2 |
Maximum Current Rating (A) | 6.3@250VAC |
Maximum AC Voltage Rating (V) | 250 |
Dielectric Strength | >4000VAC |
Minimum Insulation Resistance (MOhm) | >10000 |
Maximum Contact Resistance (mOhm) | <10 |
Electrical Life (Cycles) | 300 |
Mounting | Panel Mount |
Termination Style | Solder |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers