SCHURTER0034.1516

Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass cULus

A great alternative to a circuit breaker, this a miniature 0034.1516 fuse from Schurter will protect your electronics. This device has a current rating of 1. Its maximum power dissipation is 1.6 W. This device has a maximum power dissipation of 1.6 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0034.1516 fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass.

Import TariffMay apply to this part

620 parts: Ships in 3 days

    Total$3.74Price for 10

    • (10)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2448+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 620 parts
      • Price: $0.3744