SCHURTER0034.1524

Fuse Cartridge Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass cULus

Be protected by adding a miniature 0034.1524 fuse developed by Schurter. Its maximum power dissipation is 2.5 W. This device has a current rating of 6.3. This device has a maximum power dissipation of 2.5 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0034.1524 fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from glass.

40 parts: Ships in 2 days

    Total$15.10Price for 40

    • (10)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2503+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      India
      • In Stock: 40 parts
      • Price: $0.3774