SCHURTER0034.6612

Fuse Subminiature Slow Blow Acting 0.5A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/CSA/PSE/UL/VDE/cULus

A great alternative to a circuit breaker, this a subminiature 0034.6612 fuse from Schurter will protect your electronics. This device has a current rating of 0.5. This device has a maximum power dissipation of 0.31 W. Its maximum power dissipation is 0.31 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0034.6612 fuse has a radial termination style. The maximum AC voltage rating is 250 VAC. This product is 8.5 mm tall with a diameter of 8.5 mm. Its fuse is made from thermoplastic.

200 parts: Ships in 2 days

    Total$47.21Price for 100

    • (100)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2315+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Switzerland
      • In Stock: 200 parts
      • Price: $0.4721