Top Searched
SCHURTER0034.6623
Fuse Subminiature Slow Blow Acting 6.3A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/CSA/PSE/UL/VDE/cULus
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Be protected by adding a subminiature 0034.6623 fuse developed by Schurter. This device has a current rating of 6.3. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0034.6623 fuse has a radial termination style. This product is 8.5 mm tall with a diameter of 8.5 mm. Its fuse is made from thermoplastic. The maximum AC voltage rating is 250 VAC.
EDA / CAD Models |