Molex0039000060Connector Contact

Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag

Other Part Names : 152670264

Easily improve a secured connection with this specially engineered 0039000060 connector contact from Molex. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of -40 °C to 105 °C. It uses the crimp termination method. Its wire is 18-24 AWG. This product is 14.9 mm long, 4.5 mm tall and 3.6 mm deep.

Total In Stock: 109,454 parts

Regional Inventory: 109,393

    Total$0.17Price for 1

    109,393 In stock: Ships in 10 days

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2050+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 109,393 parts
      • Price: $0.1736
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      313 weeks
      • In Stock: 61 parts
      • Price: $0.2777