Molex0039000066Connector Contact
Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Bag
Other Part Names : 152670273
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Power | |
F | |
Crimp | |
Straight | |
9 | |
600V | |
10 | |
-40 | |
105 | |
30 | |
Bag | |
14.7 | |
2.3 | |
2.3 | |
Mini-Fit® | |
Cable Mount | |
22-28 |
Install this 0039000066 connector contact from Molex as a preventative measure against premature failure of your connections. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-28 AWG. It uses the crimp termination method. This product is 14.7 mm long, 2.3 mm tall and 2.3 mm deep. This connector contact has an operating temperature range of -40 °C to 85 °C.