Molex0039000183Connector Contact
Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit® Reel
Other Part Names : 152670475
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Power | |
F | |
Crimp | |
Straight | |
9 | |
600V | |
10 | |
-40 | |
105 | |
30 | |
Reel | |
0.13 | |
14.7 | |
2.3 | |
2.3 | |
Mini-Fit® | |
Cable Mount | |
22-28 |
Need a strong connection for your wires? This 0039000183 connector contact from Molex is the most traditional form of connections binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. This product is 14.7 mm long, 2.3 mm tall and 2.3 mm deep. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C.