Molex0039000214Connector Contact

Contact SKT Crimp ST Cable Mount 18-24AWG Bag

Other Part Names : 152670749

This 0039000214 connector contact from Molex comes with a variety of features based on the application. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 9 A. This has a Connector Power connector. This product is 14.7 mm long, 4.5 mm tall and 3.6 mm deep. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its wire is 18-24 AWG. It uses the crimp termination method.

Total In Stock: 37 parts

Regional Inventory: 36

    Total$0.07Price for 1

    36 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1634+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      United States of America
      • In Stock: 36 parts
      • Price: $0.0718
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $0.314