Molex0039000222Connector Contact

Contact PIN Crimp ST Cable Mount 22-28AWG Bag

Other Part Names : 152670852

Look no further! This 0039000222 connector contact from Molex will form a strong bind between your wire and the connection! It has a straight body orientation. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 22-28 AWG. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 17 mm long, 2.3 mm tall and 2.3 mm deep.

23 parts: Ships in 10 days

    Total$0.18Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1039+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 23 parts
      • Price: $0.1765