Molex0039000434Connector Contact

Contact SKT Crimp ST Cable Mount 22-28AWG Mini-Fit™ T/R

Other Part Names : 163630002

Install this 0039000434 connector contact from Molex as a preventative measure against premature failure of your connections. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 14.9 mm long, 2.3 mm tall and 2.3 mm deep. This connector contact has an operating temperature range of -40 °C to 105 °C. Its wire is 22-28 AWG.

18,000 parts: Ships tomorrow

    Total$1,440.00Price for 6000

    • (6000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2408+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      United States of America
      • In Stock: 18,000 parts
      • Price: $0.2400