Molex0039012065
Conn Housing RCP 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag
Other Part Names : 181910956
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
This 0039012065 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This F connector has 6 F contacts. It has a female type gender. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 VDC|600VAC. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 13 A/contact. This product is 13.8 mm long, 15.1 mm tall and 19.6 mm deep. 0039012065 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
