Molex0039281023Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag
Other Part Names : 190170035
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Harsh and stressful environments are no match for this robust 0039281023 power connector from Molex. This HDR connector's 2 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. It has a header type gender. This connector has a single port. It has a maximum voltage rating of 600 V. Its pitch is 4.2 mm. This device has a maximum current rating of 9 A/contact. 0039281023 is housed in nylon 6/6. Its 2 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 6.2 mm long, 12.8 mm tall and 11 mm deep.