Molex0039281143Connector Headers and PCB Receptacles

Conn Wire to Board HDR 14 POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag

Other Part Names : 190180024

Harsh and stressful environments are no match for this robust 0039281143 power connector from Molex. This HDR connector's 14 contacts that are made out of brass and plated with bright tin over copper. It has a straight body orientation. It has a header type gender. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 V. This connector has a single port. This device has a maximum current rating of 9 A/contact. 0039281143 is housed in nylon 6/6. Its 14 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 31.4 mm long, 12.8 mm tall and 11 mm deep.

Total In Stock: 14,589 parts

Regional Inventory: 6,880

    Total$0.67Price for 1

    6,880 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Mexico
      • In Stock: 6,880 parts
      • Price: $0.6671
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2416+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 7,709 parts
      • Price: $1.6789