Molex0039281163Connector Headers and PCB Receptacles

Conn Wire to Board HDR 16 POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag

Other Part Names : 190190001

Whether you have an AC or DC power entry module, this 0039281163 power connector from Molex comes in a variety of types to support all sorts of modules. This HDR connector's 16 contacts that are made out of brass and plated with tin over nickel. This connector has a single port. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 V. It has a straight body orientation. It has a header type gender. 0039281163 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. This power connector has an operating temperature range of -40 °C to 105 °C. Its 16 terminals use the solder termination method. This product is 35.6 mm long, 12.8 mm tall and 11 mm deep.

6,158 parts: Ships today

    Total$1.47Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Mexico
      • In Stock: 6,158 parts
      • Price: $1.4665