Molex0039288040Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag
Other Part Names : 190220006
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
4Power | |
2 | |
Solder | |
4.2 | |
Straight | |
Center Key | |
4.2 | |
9/Contact | |
600V | |
1000 | |
10 | |
-40 | |
105 | |
30 | |
Bag | |
0.975 | |
10 | |
11 | |
12.8 | |
Mini-Fit Jr | |
Contact Plating Thickness | (0.889/0.5)um |
3.5 | |
Through Hole |
Connecting an electronic device to a power supply has never been easier with this 0039288040 power connector from Molex. This HDR connector's 4 contacts that are made out of brass and plated with bright tin over copper. This connector has a single port. It has a header type gender. It has a straight body orientation. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 9 A/contact. 0039288040 is housed in nylon 6/6. This product is 10 mm long, 12.8 mm tall and 11 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 4 terminals use the solder termination method.