Molex0039532145Connector FFC-FPC
Conn FFC/FPC Connector SKT 14 POS 1.25mm Solder ST Thru-Hole Tray
Other Part Names : 190730244
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FFC/FPC Connector | |
14 | |
1 | |
Solder | |
1.25 | |
Straight | |
SKT | |
1/Contact | |
200V | |
20 | |
-20 | |
80 | |
30 | |
Tray | |
1.3 | |
23.25 | |
5 | |
9.8 | |
Through Hole |
Look no further than ffc/fpc connector 0039532145 flexible flat cable from Molex, the perfect solution for embedding a greater number of electrical lines within a tightly constrained space. Its pitch is 1.25 mm. It has a maximum voltage rating of 200 V. This is a 1-row connector. This socket type connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 23.25 mm long, 7.5 mm tall and 5 mm deep. 0039532145 is housed in natural polyester. This flexible flat cable has an operating temperature of -20 to 80 °C. It uses the solder termination method.