Molex0039532284Connector FFC-FPC
Conn FPC Connector SKT 28 POS 1.25mm Solder RA Thru-Hole Tray
Other Part Names : 190750002
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FPC Connector | |
28 | |
1 | |
Solder | |
1.25 | |
Right Angle | |
SKT | |
1/Contact | |
200V | |
500 | |
20 | |
-20 | |
80 | |
30 | |
Tray | |
2.297 | |
40.75 | |
9.8 | |
5.4 | |
Through Hole |
Molex's fpc connector 0039532284 flexible flat cable is a great option to consider when working with tightly constrained electronics projects. It has a maximum voltage rating of 200 V. It has a right angle body orientation. Its pitch is 1.25 mm. This is a 1-row connector. This socket type connector's 28 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. It uses the solder termination method. This product is 40.75 mm long, 5.4 mm tall and 9.8 mm deep. This flexible flat cable has an operating temperature of -20 to 80 °C. 0039532284 is housed in natural polybutylene terephthalate.