KYOCERA AVX Components Corporation009155003003016Connector Power
Conn Battery M 3 POS 2.5mm Solder ST SMD 3 Terminal 1 Port T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
The best way to get minimal losses of power in your circuit is by operating it with the battery 009155003003016 power connector from AVX. This M connector has 3power contacts that are plated with gold. This connector has a single port. It has a straight body orientation. Its pitch is 2.5 mm. It has a male type gender. This device has a maximum current rating of 3 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its 3 terminals use the solder termination method. This product is 7.5 mm long, 5.6 mm tall and 8 mm deep.