KYOCERA AVX Components Corporation009155003301006Connector Power
Conn Battery F 3 POS 3mm Solder RA SMD 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This robust battery 009155003301006 power connector from AVX easily retains normal operation in harsh and stressful environments. This F connector has 3 contacts that are plated with gold. It has a female type gender. It has a right angle body orientation. Its pitch is 3 mm. This connector has a single port. This device has a maximum current rating of 3 A. Its 3 terminals use the solder termination method. This product is 8.9 mm long, 6 mm tall and 4.42 mm deep.