KYOCERA AVX Components Corporation009155004201006Connector Power
Conn Battery M 4 POS 2.5mm Solder ST SMD 4 Terminal 1 Port Reel
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Battery | |
M | |
4 | |
4 | |
1 | |
Solder | |
2.5 | |
Straight | |
3/Contact | |
5000 | |
Reel | |
10 | |
5.4 | |
3.9 | |
Gold | |
Surface Mount |
Use the battery 009155004201006 power connector from AVX to power up your circuit with the least amount of losses. This M connector has 4power contacts that are plated with gold. It has a straight body orientation. It has a male type gender. Its pitch is 2.5 mm. This connector has a single port. This device has a maximum current rating of 3 A/contact. Its 4 terminals use the solder termination method. This product is 10 mm long, 3.9 mm tall and 5.4 mm deep.