KYOCERA AVX Components Corporation009155004541006Connector Power

Conn Battery M 4 POS 2.5mm Solder RA SMD 4 Terminal 1 Port

Do you need to connect a power supply to a circuit? Then this battery 009155004541006 power connector from AVX is perfect for you! This M connector's 4 contacts that are made out of beryllium copper and plated with gold. Its pitch is 2.5 mm. This connector has a single port. It has a male type gender. It has a right angle body orientation. 009155004541006 is housed in plastic. This device has a maximum current rating of 3 A. This product is 12.5 mm long, 3.9 mm tall and 6 mm deep. Its 4 terminals use the solder termination method.

A datasheet is only available for this product at this time.