KYOCERA AVX Components Corporation009175002001006Connector Headers and PCB Receptacles
Conn IDC Connector RCP 2 POS 2.5mm Solder ST SMD Automotive Reel
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | Unknown |
PPAP | Unknown |
Safety is an important concern when designing electronic devices. AVX's idc connector 009175002001006 header connector helps protect your equipment from accidental shortages. This RCP connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.5 mm. It has a maximum voltage rating of 150 VAC. This is a 1-row connector. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. This connector has an operating temperature of -40 to 125 °C. This product is 5 mm long, 3.45 mm tall and 2.5 mm deep. 009175002001006 is housed in black nylon 4/6. It uses the solder termination method.