KYOCERA AVX Components Corporation009176002722106Connector Headers and PCB Receptacles
Conn IDC Connector F 2 POS 4mm Solder RA SMD Automotive T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | Unknown |
PPAP | Unknown |
IDC Connector | |
F | |
2 | |
1 | |
Solder | |
4 | |
Right Angle | |
10/Contact | |
300VAC | |
-40 | |
125 | |
3 | |
Tape and Reel | |
8 | |
5 | |
7.9 | |
Surface Mount |
This idc connector 009176002722106 header connector from AVX reduces the possibility of accidentally shorting pins when a board is being used. This F connector's 2 contacts that are made out of copper alloy and plated with tin over nickel. Its pitch is 4 mm. It has a maximum voltage rating of 300 VAC. It has a female type gender. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 10 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the solder termination method. This connector has an operating temperature of -40 to 125 °C. This product is 8 mm long, 7.9 mm tall and 5 mm deep. 009176002722106 is housed in white nylon.