KYOCERA AVX Components Corporation009176002732106Connector Headers and PCB Receptacles
Conn IDC Connector F 2 POS 4mm Solder RA SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
IDC Connector | |
F | |
2 | |
1 | |
Solder | |
4 | |
Right Angle | |
10/Contact | |
300VAC | |
-40 | |
125 | |
3 | |
Tape and Reel | |
8 | |
5 | |
7.9 | |
Surface Mount |
Support physical configuration options for jumper posts by mounting this idc connector 009176002732106 header connector from AVX. This F connector's 2 contacts that are made out of copper alloy and plated with tin over nickel. Its pitch is 4 mm. It has a female type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 300 VAC. This device has a maximum current rating of 10 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method. 009176002732106 is housed in white nylon. This product is 8 mm long, 7.9 mm tall and 5 mm deep.