Top Searched
Littelfuse01110501ZFuse Accessories
Fuse Clip 10A 250VAC/250VDC Through Hole Pin
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse clip 01110501Z from Littelfuse. This device has a current rating of 10. This product is 5 mm long, 7 mm tall and 4.8 mm deep.