Top Searched
Littelfuse01220088Z | 102/122 Series Circuit Board Mount Fuse ClipFuse Accessories
Fuse Clip 30A Through Hole Pin Bulk
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Fuse Clip | |
3AG|3AB | |
6.3 X 32 | |
30 | |
Pin | |
Bulk | |
N/R | |
7.11 | |
7.87 | |
10.67 | |
N/A | |
N/R | |
Beryllium Copper | |
Through Hole |
Don't overlook additional safety features with this fuse clip 01220088Z from Littelfuse when implementing fuses into electrical circuits. This device has a current rating of 30. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.08 mm long, 10.67 mm tall and 8.38 mm deep.